• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin strip (standard) Total number of pins 9 Contact spacing: 3.81 mm 51570095121D 1 pc(s) Piece

1/2
Image similar
Product type
Pin strip (standard)
No. of rows
2
CS
3.81 mm
Total number of pins
9
Packaging type
Piece
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Piece

Product type

Pin strip (standard)

No. of rows

2

Features

2-tier

CS

3.81 mm

Total number of pins

9

Content

1 pc(s)

Case material

PBT

Manufacturer part #

51570095121D

Factory colour

Green

Contact material

Copper alloy

Length

35.68 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

105 °C

Min. temperature

-40 °C

Type

STLZ1570/9G-3.81-V-GRÜN

Documents & Downloads

Datasheet

Datasheet 3590509 PTR Hartmann Pin strip (standard) Total number of pins 9 Contact spacing: 3.81 mm 51570095121D 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3590509 PTR Hartmann Pin strip (standard) Total number of pins 9 Contact spacing: 3.81 mm 51570095121D 1 pc(s) Piece

Description

this an historic product which is not available, thus not updated anymore

What kind of Pin Headers, Receptacles systems are you looking for?