
1/2
Image similar
Piece
Pin strip (standard)
2
+ sleeve
3.81 mm
9
1 pc(s)
PBT
51570096021D
Green
Copper alloy
44.68 mm
Yes
Parallel (to the PCB)
105 °C
-40 °C
STLZ1570/9F-3.81-H-GRÜN
Datasheet 3590526 PTR Hartmann Pin strip (standard) Total number of pins 9 Contact spacing: 3.81 mm 51570096021D 1 pc(s) Piece
User & Safety Instructions 3590526 PTR Hartmann Pin strip (standard) Total number of pins 9 Contact spacing: 3.81 mm 51570096021D 1 pc(s) Piece