• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS PIC240.241D Rail mounted PSU (DIN) 24 V 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal input voltage

115 V/AC

230 V/AC

Type

Power Supply

Product type

Rail mounted PSU (DIN)

Min. input voltage

100 V AC

Inputs

1

Input voltage

115 V/AC
230 V AC

Input voltage (max.)

240 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 124 x 49 x 124 mm

Weight

540 g

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

55 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

PIC240.241D

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

49 mm

Height

124 mm

Length

124 mm

Max. temperature

+55 °C

Min. temperature

-10 °C

Type

Piano

Efficiency

95.2 %

Depth

124 mm

Connections

Screw terminal

Output current (details)

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1499788 PULS PIC240.241D Rail mounted PSU (DIN) 24 V 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Datasheet 1499788 PULS PIC240.241D Rail mounted PSU (DIN) 24 V 10 A 240 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1499788 PULS PIC240.241D Rail mounted PSU (DIN) 24 V 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

The DIN rail power supplies of the series PIANO are characterized by an extraordinary compactness and by focusing on the essential properties, which are required for today's industrial applications. In addition, the excellent price/performance ratio and also opens up many new possibilities, without having to compromise on quality and reliability. The sturdy die-cast housing is made of a high-quality, reinforced plastic, regarding the use at ambient temperature from -25°C up to 55 °C enables. Thanks to the input voltage range of 100 - 240 V/AC, it is possible to simplify the circuit design and significant advantages in terms of reliability, efficiency and cost. Through the built-in DC-OK signal, the power supply is suitable for many industrial applications such as process automation and can thus avoid downtime by a preventive monitoring length.

This text is machine translated.

Features

  • Single-phase
  • Adjustable output voltage
  • Full power from -25 to +55 °C
  • Efficiency 95.2 %
  • DC-OK relay contacts
  • Compact design with 39 mm width

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)