
Number
Pure classic C-D6 portable digital black, walnut
Highlights & Details
- Portable Digital 30 W Black, Walnut
- DAB, DAB+, FM
- Equalizer
- In-built loudspeakers Full range
- TFT Integrated Display 6.1 cm (2.4")
- Bluetooth
- AUX input
- Dimmable
Technical specifications
- Energy source: AC
- Stereo sound 2 x 15 W
- Product type
Radio CD player
- Tuner
DAB
DAB+
FM
- Playback of
MP3
- Dim
(W x H x D) 365 x 130 x 290 mm
- Factory colour
Black
Walnut
- Width
365 mm
- Height
130 mm
- Depth
290 mm
- Weight
3.6 kg
- Wireless charging
No
- Bluetooth
5.3
- Bluetooth
Yes
- Screen size diagonal (inches)
2.4 inch
Yes
- Audio power (max.)
30 W
- Power supply (details)
100 - 240 V
- UKCA
not relevant
- Number of batteries supported
2
- USB charging port
no
- Remote control included
yes
- Equalizer
yes
- Number of built-in speakers
2
- Preset stations quantity
30
- FM band range
87,5 - 108 MHz
- Built-in speaker(s)
yes
- MP3 playback
no
- Snooze function
yes
- Projection
no
- Subwoofer driver diameter (imperial)
7.62 cm (3")
- Alarm clock
yes
- Sleep timer
yes
- Quick start guide
yes
- AUX in
yes
- Batteries included
yes
- Package weight
4.67 kg
- Power cable length
1.5 m
- Built-in display
yes
Documents & Downloads
Datasheet
Datasheet 3521206 Pure Classic C-D6 Coffee Black/Walnut EU/UK Radio CD player DAB, DAB+, FM Black, Walnut
User & Safety Instructions
User & Safety Instructions 3521206 Pure Classic C-D6 Coffee Black/Walnut EU/UK Radio CD player DAB, DAB+, FM Black, Walnut
Description
The Classic C-D6 seamlessly combines nostalgia with modern functionality. Like its predecessor, it brings back the joy of listening to CD, while opening the digital age with DAB+ and Bluetooth connectivity. With its timeless design and its versatile functions, it is a great choice for daily listening pleasure.
Powerful sound and connectivity
Immerse in rich stereo sound every time you switch it on. Equipped with stereo loudspeakers and 2x 3"-broadband drivers, this digital radio with CD player delivers a powerful sound power of 2x 15 watt. An AUX and USB connection as well as Bluetooth 5.3 technology provide for a seamless connection to your favorite audio sources.
Helpful functions
Discover the comfort of preselect buttons, alarm clock and sleep timer functions with the Classic C-D6. Set your favorite DAB+/FM stations to 30 memory locations, let yourself be woken up by your favorite songs and enjoy a restful sleep with the integrated timer. Use the intuitive buttons and useful remote control to control your audio experience with ease.
Easy to position and navigate
The Classic C-D6 is designed so that it fits seamlessly into any living room. With a width of 36 cm it is about the size of a file folder and thus fits easily. The elegant color options Cotton White/Oak or Coffee Black/Walnut fit easily into your decor. With the 2.4-inch TFT color display or the remote control you can navigate easily through the menus and settings, ensuring a user-friendly experience for all.
This text is machine translated.
Features
- DAB+/FM
- CD player
- Bluetooth 5.3
- Stereo sound (2x15W)
- Radio control
Scope of delivery
- Classic C-D6 CD player & radio
- Remote control + batteries (2x AAA)
- Current cable (1.5m)
- Quick start guide
- Safety data sheet
- Feedback Flyer
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio






