• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Püschel Feinsicherungen 129.000 1,4A 129.000 1,4A G fuse insert (Ø x L) 5 mm x 25 mm 1.4 A 500 V Medium time-lag -mT- Co

Packaging type
Carton
Product type
G fuse insert
Nominal voltage
500 V
Nominal current - rounded value
1.4 A
Release characteristics
Medium time-lag -mT-
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

87 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.86 / piece)
€ 0.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Carton

Product type

G fuse insert

Nominal voltage

500 V

Dim

(Ø x L) 5 mm x 25 mm

Nominal current

1.4 A

Nominal current - rounded value

1.4 A

Switch-off capacity

1000 A

Release characteristics

Medium time-lag -mT-

Fuse layout

Glass tube (clear)

Length

25 mm

(Ø)

5 mm

Content

1 pc(s)

Type

129.000 1,4A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860159 Püschel Feinsicherungen 129.000 1,4A 129.000 1,4A G fuse insert (Ø x L) 5 mm x 25 mm 1.4 A 500 V Medium time-lag -mT- Co

User & Safety Instructions

User & Safety Instructions 2860159 Püschel Feinsicherungen 129.000 1,4A 129.000 1,4A G fuse insert (Ø x L) 5 mm x 25 mm 1.4 A 500 V Medium time-lag -mT- Co

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)