
Püschel Feinsicherungen FSF0,063B FSF0,063B Micro fuse (Ø x L) 5 mm x 20 mm 63 mA 250 V Quick response -F- Content 10 pc
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 10 Set(s) available
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
63 mA
- Nominal current - rounded value
63 mA
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
10 pc(s)
- Type
FSF0,063B
Documents & Downloads
Datasheet
Datasheet 1687857 Püschel Feinsicherungen FSF0,063B FSF0,063B Micro fuse (Ø x L) 5 mm x 20 mm 63 mA 250 V Quick response -F- Content 10 pc
User & Safety Instructions
User & Safety Instructions 1687857 Püschel Feinsicherungen FSF0,063B FSF0,063B Micro fuse (Ø x L) 5 mm x 20 mm 63 mA 250 V Quick response -F- Content 10 pc






























