
Number (Package size 10 pc(s))
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
10 pc(s)
- Type
FSF2,0B
Documents & Downloads
Datasheet
Datasheet 1687843 Püschel Feinsicherungen FSF2,0B FSF2,0B Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Quick response -F- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1687843 Püschel Feinsicherungen FSF2,0B FSF2,0B Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Quick response -F- Content 10 pc(s)































