• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Püschel Feinsicherungen FST3,15B FST3,15B Micro fuse (Ø x L) 5 mm x 20 mm 3.15 A 250 V Time delay -T- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
3.15 A
Release characteristics
Time delay -T-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

149 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.25 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

3.15 A

Nominal current - rounded value

3.15 A

Release characteristics

Time delay -T-

Fuse layout

Glass tube (clear)

Length

20 mm

(Ø)

5 mm

Content

10 pc(s)

Type

FST3,15B

Documents & Downloads

Datasheet

Datasheet 1687935 Püschel Feinsicherungen FST3,15B FST3,15B Micro fuse (Ø x L) 5 mm x 20 mm 3.15 A 250 V Time delay -T- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1687935 Püschel Feinsicherungen FST3,15B FST3,15B Micro fuse (Ø x L) 5 mm x 20 mm 3.15 A 250 V Time delay -T- Content 10 pc(s)

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)