
Püschel Feinsicherungen FSUF5,0B FSUF5,0B Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 60 V Quick response -F- Content 10 pc(s)
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
Only 2 Set(s) available
Technical specifications
- Product type
Micro fuse
- Nominal voltage
60 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
FSUF5,0B
Documents & Downloads
Datasheet
Datasheet 1687879 Püschel Feinsicherungen FSUF5,0B FSUF5,0B Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 60 V Quick response -F- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1687879 Püschel Feinsicherungen FSUF5,0B FSUF5,0B Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 60 V Quick response -F- Content 10 pc(s)































