• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Püschel Feinsicherungen FSUSF4A FSUSF4A G fuse insert (Ø x L) 6.3 mm x 32 mm 4 A 500 V Very quick acting -FF- Content 10

Image similar
Product type
G fuse insert
Nominal voltage
500 V
Nominal current - rounded value
4 A
Release characteristics
Very quick acting -FF-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.20 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

G fuse insert

Nominal voltage

500 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

4 A

Nominal current - rounded value

4 A

Switch-off capacity

1500 A

Release characteristics

Very quick acting -FF-

Fuse layout

Ceramic tube

Length

32 mm

(Ø)

6.3 mm

Content

10 pc(s)

Type

FSUSF4A

Documents & Downloads

Datasheet

Datasheet 2143901 Püschel Feinsicherungen FSUSF4A FSUSF4A G fuse insert (Ø x L) 6.3 mm x 32 mm 4 A 500 V Very quick acting -FF- Content 10

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)