• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Püschel Feinsicherungen FSUT0,63B FSUT0,63B Micro fuse (Ø x L) 6.3 mm x 32 mm 0.63 A 250 V Time delay -T- Content 10 pc(

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
630 mA
Release characteristics
Time delay -T-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

0.63 A

Nominal current - rounded value

630 mA

Release characteristics

Time delay -T-

Fuse layout

Glass tube (clear)

Length

32 mm

(Ø)

6.3 mm

Content

10 pc(s)

Type

FSUT0,63B

Documents & Downloads

Datasheet

Datasheet 1687956 Püschel Feinsicherungen FSUT0,63B FSUT0,63B Micro fuse (Ø x L) 6.3 mm x 32 mm 0.63 A 250 V Time delay -T- Content 10 pc(

User & Safety Instructions

User & Safety Instructions 1687956 Püschel Feinsicherungen FSUT0,63B FSUT0,63B Micro fuse (Ø x L) 6.3 mm x 32 mm 0.63 A 250 V Time delay -T- Content 10 pc(

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)