• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Püschel Feinsicherungen FSUT2,0A FSUT2,0A Micro fuse (Ø x L) 6.3 mm x 32 mm 2.0 A 500 V Time delay -T- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
500 V
Nominal current - rounded value
2 A
Release characteristics
Time delay -T-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 29.99 / piece)
€ 34.99
-14 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

500 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

2.0 A

Nominal current - rounded value

2 A

Switch-off capacity

1500 A

Release characteristics

Time delay -T-

Fuse layout

Ceramic tube

Length

32 mm

(Ø)

6.3 mm

Content

10 pc(s)

Type

FSUT2,0A

Documents & Downloads

Datasheet

Datasheet 2143833 Püschel Feinsicherungen FSUT2,0A FSUT2,0A Micro fuse (Ø x L) 6.3 mm x 32 mm 2.0 A 500 V Time delay -T- Content 10 pc(s)

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)