
Number (Package size 10 pc(s))
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
FSUT2,0B
Documents & Downloads
Datasheet
Datasheet 1687883 Püschel Feinsicherungen FSUT2,0B FSUT2,0B Micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 250 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1687883 Püschel Feinsicherungen FSUT2,0B FSUT2,0B Micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 250 V Time delay -T- Content 10 pc(s)






























