• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUSR USR-K3 USR-K3 Network module

Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Network module

Interfaces

TTL

Height

19.20 mm

Length

33.00 mm

Width

19.00 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3639455 PUSR USR-K3 USR-K3 Network module

User & Safety Instructions

User & Safety Instructions 3639455 PUSR USR-K3 USR-K3 Network module

Description

USR-K3 ;Super Port TTL UART to Ethernet Module, RJ45 jack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)