• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-81002 DN-81002 SFP transceiver module 1 GBit/s 80000 m Module type LX

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

mini GBIC (SFP) Module, 1.25 Gbps, 80km

  • The plug and play fiber connection
  • The Plug & Play fiber optic link enables quick installation
  • Sends data in high quality and additionally provides excellent reliability
  • Distance up to 80km at a maximum data rate of 1.25Gbps

Technical specifications

Product type

SFP transceiver module

Transfer rate

1 GBit/s

Interfaces

LC

Module type

LX

Distances up to

80000 m

Weight

0.04 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1007877 Digitus DN-81002 DN-81002 SFP transceiver module 1 GBit/s 80000 m Module type LX

Description

The DIGITUS® mini GBIC (SFP) transceiver modules offer highest quality and reliability. Wether from switch to switch, converter to switch, converter to converter or any else application: The wide product range of DIGITUS® modules makes possible a flexible usage of the fiber technology. The conformity to the MSA (Multi Source Agreement) standard ensures a compatibility to third party manufacturers.

· Mini GBIC SFP (Small Form Factor Pluggable) module
· Compatible with the following manufacturers: Allied Telesis, Allnet, CISCO, Dell, D-Link, Edimax, Hirschmann, Huawei, Intellinet, KTI Networks, Level One, Linksys, Netgear, PLANET, Tenda, TP-Link, TRENDnet, ZyXEL, ZTE
· High quality and excellent reliability
· 1.25 Gbps Maximum Data Rate
· Compliant to IEEE 802.3z Gigabit Standard
· Class 1 laser product compliant with EN 60825-1
· Easy plug-and-play installation
· MSA (Multi Source Agreement) compliant
· Hot pluggable
· Connector: 1x LC Duplex
· 1000Base-ZX - For Long Haul
· Wavelength: 1550nm
· Transmission Power: Minimum 0 dBm, Maximum 5 dBm
· Sensitivity Receiving Power: Minimum -32 dBm
· For a Distance of up to 80km
· Suitable for 09/125µm Singlemode Fiber Cables
· Safe fast-locking mechanism
· 3.3V power supply

Scope of delivery

  • SFP module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)