• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DEM-S2801SR DEM-S2801SR Transceiver board 25 GBit/s 100 m Module type SR

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DEM-S2801SR network transceiver module Fibre optic 25000 Mbit/s SFP28 850 nm

  • 25 Gbit/s data transfer rate for high-speed networks
  • Hot-swap function provides for minimum downtime
  • Supports a maximum transmission distance of 100 m.
  • Conforms to several standards, including IEEE 802.3by and RoHS
  • Efficient operation over a wide temperature and humidity range

Technical specifications

  • Maximum data transfer rate of 25000 Mbit/s.
  • Interface SFP28
Product type

Transceiver board

Transfer rate

25 GBit/s

Module type

SR

Distances up to

100 m

Depth

13.7 mm

Height

8.5 mm

Width

57.3 mm

LC

Load (max.)

0.3 A

Input voltage

3.3 V

Weight

25 g

UKCA

yes

Operating temperature (T-T)

0 - 70 °C

Storage relative humidity (H-H)

5 - 95 %

Wavelength

850 nm

Hot-Plug support

yes

Multi-mode fiber (MMF) supported

yes

Operating relative humidity (H-H)

5 - 95 %

Storage temperature (T-T)

-40 - 85 °C

Maximum transfer distance

100 m

Tx power (max)

2.4 dBmW

Tx power (min)

-9.1 dBmW

Rx power (min)

-11 dBmW

Rx power (max)

2.4 dBmW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763534 D-Link DEM-S2801SR DEM-S2801SR Transceiver board 25 GBit/s 100 m Module type SR

Description

The D-Link THE S2801SR SFP28 transceiver module was developed to meet the needs of modern networks. With a data transfer rate of 25 Gbps and support for Ethernet 25GBase-SR cabling, it is a suitable solution for improving the performance and reliability of your network. This module is hot-swappable, WAS allows easy maintenance without significant downtime, and has a large operating temperature and humidity range that ensures stable operation in different environments. With compliance with a wide range of standards, including IEEE 802.3by, EN 60825 and RoHS, the D-Link is a versatile and reliable choice for upgrading your network infrastructure.

This text is machine translated.

Scope of delivery

  • DEM-S2801SR

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)