• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 86188 86188 SFP transceiver module 1 GBit/s 550 m Module type SX

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 35.99
-22 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Delock SFP module 1000Base-SX MM 850 nm DDM

  • Data transfer rate up to 1.25 Gbit/s
  • Compatible with SFP MSA and SFF -8472
  • Packaging: White Box

Technical specifications

Product type

SFP transceiver module

Transfer rate

1 GBit/s

Interfaces

LC

Module type

SX

Distances up to

550 m

Cable design

Round

Version

Cable

Factory colour

Multicolour

Cable use

C13/C14 appliances

Weight

0.031

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1007705 Delock 86188 86188 SFP transceiver module 1 GBit/s 550 m Module type SX

Description

With this SFP module by Delock can use your Gigabit Switch with a free SFF port to a fiber optic connection.

This text is machine translated.

Features

  • For multi-mode fiber, 850 nm wavelength
  • Up to 550 m with 50/125 µm fiber
  • LC Duplex connector for FIBER OPTIC CABLE
  • With Digital Diagnostic Monitoring Interface (DDM)
  • Operating temperature: -20 to +85 °C
  • Project-related, the module can be compatible with switches from different manufacturers can be programd

Scope of delivery

  • SFP module

System requirements

  • Switch to a free SFF slot

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)