• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 523882 523882 SFP transceiver module 1 GBit/s 100 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Intellinet Gigabit SFP mini-GBIC transceiver for RJ45 cable 1000Base-T (RJ45) port, 100m

  • Universally compatible with all Intellinet Gigabit switches with SFP module ports as well as to all Cisco or MSA-compliant SFP ports
  • 10/100/1000 Mbit/s auto-sensing Gigabit RJ45 port with Auto MDI/MDI-X support
  • Extends a switch or media converter with SFP port to a Gigabit connection for RJ45 cable
  • Supported Range: up to 100 m
  • Compliant with the SFP multi-source agreement (MSA)
  • Compatible with Cisco, HP, and more
  • SFP standard form factor
  • Low power consumption (average 1.05 watts)
  • Metal casing reduces electromagnetic interference
  • Up to 1.25 Gbit/s bi-directional communication
  • Supports Hot plugging

Technical specifications

Product type

SFP transceiver module

Transfer rate

1 GBit/s

Distances up to

100 m

LAN transfer rate

1000 MBit/s

Weight

0.021

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544133 Intellinet 523882 523882 SFP transceiver module 1 GBit/s 100 m

Description

Converts an SFP slot in a RJ45 Ethernet port with 10/100/1000 Mbit/s.
The Intellinet mini-GBIC transceiver offer one of the best price-performance ratios in the industry. The biggest advantage is the in networks such an important compatibility. In contrast to many other suppliers are the intellinet GBICs not only with switches the own brand compatible, but also with other MSA-compliant brands as well as universally with all Cisco switches. The physical quality is second to none - the metal casing reduces electromagnetic interference and increases the life of the product.
This Intellinet Gigabit SFP mini-GBIC transceiver provides for RJ45 connectivity with up to 1000 Mbit/s at an SFP slot. This can be either a Fast Ethernet Switch to a port on Gigabit-speed upgrade or a gigabit switch to an additional 1000 Mbit/s port.

Hot Gable
This mini-GBIC is "hot-pluggable", i.e., it can be installed without the network switch must be restarted. This will not interrupt the traffic in your company.

This text is machine translated.

Features

  • IEEE 802.3 (Twisted Pair Ethernet)
  • IEEE 802.3u (Twisted Pair/Fiber Optic Fast Ethernet)
  • IEEE 802.3ab Gigabit Ethernet (twisted pair)
  • 1000Base-T RJ45 UTP/STP CAT5e or higher
  • 10/100Base-TX 10/100Base-TX CAT3 or higher UTP/STP RJ45
  • Connection: RJ45/SFP port
  • Range: 100 m
  • Design: SFP (Small Form-Factor Pluggable), 1.25 Gbit/s
  • Cisco GLC-T-compatible
  • Certificates: FCC Class B, CE mark, RoHS
  • Voltage: 3.3 V
  • Power consumption: 1.2 W (max.)
  • Operating temperature: 0 - 70°C
  • Humidity: 10 - 85%, non-condensing
  • Storage temperature: -40 °C - 85 °C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)