• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK TL-SM5110-SR 10GBase-SR SFP+ LC Transceiver Modul Network adapter 10 GBit/s 300 m Module type LC

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10GBASE-SR SFP+ LC transceiver module

  • Multi-mode SFP+ LC transceiver module
  • Hot-pluggable with maximum flexibility
  • Supports Digital Diagnostic Monitoring (DDM)
  • Compatible with 10G Small Form Pluggable Multi-Source Agreement (SFP+ MSA)
  • Compatible with switches with 10G SFP+ ports, such as the JetStream TL-SG3428X, the TL-SG3428XMP and many more.

Technical specifications

Product type

Network adapter

Transfer rate

10 GBit/s

Module type

LC

Distances up to

300 m

Height

40 mm

Width

125 mm

Weight

75.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368580 TP-LINK TL-SM5110-SR 10GBase-SR SFP+ LC Transceiver Modul Network adapter 10 GBit/s 300 m Module type LC

Description

The TL-SM5110-SR is designed to extend the transmission distances of 10Gbit/s network connections. This SFP+ module is a powerful 10GBASE-SR 850nm multimode SFP+ transceiver. It supports full-duplex 10G Ethernet connections up to 300m with 50/125µm or 33m with 62.5/125µm fiber optic cables.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)