• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DEM-Q2801Q-SR4 DEM-Q2801Q-SR4 Transceiver board 100 GBit/s 100 m Module type SR4

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

QSFP28 receiver module 100GbE 100GBase-SR4

  • Ethernet 100Base-SR4 connectivity for high-speed data transmission
  • Efficient operation in a wide temperature and humidity range
  • Compatible with a variety of network devices
  • Meets strict safety and quality standards
  • Hot-swap capability for easy maintenance without interrupting the network

Technical specifications

Product type

Transceiver board

Transfer rate

100 GBit/s

Module type

SR4

Distances up to

100 m

Factory colour

Silver (metallic)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763533 D-Link DEM-Q2801Q-SR4 DEM-Q2801Q-SR4 Transceiver board 100 GBit/s 100 m Module type SR4

Description

The QSFP28 transceiver module from D-Link is designed to improve the performance and reliability of your network. With its 100GBase-SR4 Ethernet connectivity and a data transfer rate of 100 Gbit/s, it is designed to meet the requirements of high-speed data transmission in demanding network environments. The wide operating temperature and humidity range of the module ensures reliable performance under various conditions, while maintaining several safety and quality standards provides durability and reliability. In addition, the hot-swap function allows easy maintenance, minimizes downtime and ensures continuous operation. Whether you are upgrading an existing network or building a new one, this transceiver module offers a combination of performance, compatibility and user-friendliness.

This text is machine translated.

Scope of delivery

  • DEM-Q2801Q-SR4

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)