• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-81201 DN-81201 SFP transceiver module 10 GBit/s 10000 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

mini GBIC (SFP) Module, 10Gbps, 10,0km

  • The plug and play fiber connection
  • The Plug & Play fiber optic link enables quick installation
  • Sends data in high quality and additionally provides excellent reliability
  • Distance up to 10km at a maximum data rate of 10Gbps

Technical specifications

Product type

SFP transceiver module

Transfer rate

10 GBit/s

Interfaces

SFP+

Distances up to

10000 m

Factory colour

Multicolour

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1007890 Digitus DN-81201 DN-81201 SFP transceiver module 10 GBit/s 10000 m

Description

The DIGITUS® mini GBIC (SFP) transceiver modules offer highest quality and reliability. Wether from switch to switch, converter to switch, converter to converter or any else application: The wide product range of DIGITUS® modules makes possible a flexible usage of the fiber technology. The conformity to the MSA (Multi Source Agreement) standard ensures a compatibility to third party manufacturers.

· Mini GBIC SFP (Small Form Factor Pluggable) module
· High quality and excellent reliability
· 10 Gbps Maximum Data Rate
· Compliant to IEEE802.3ae 10 Gigabit Standard
· Class 1 laser product compliant with EN 60825-1
· Easy plug-and-play installation
· MSA (Multi Source Agreement) compliant
· Hot pluggable
· Connector: 1x LC Duplex
· Wavelength: 1310nm
· Transmission Power: Minimum -8 dBm, Maximum -0,5 dBm
· Sensitivity Receiving Power: Minimum -12.5 dBm
· For a distance of up to 10,0km
· Safe fast-locking mechanism

Features

  • Class 1 laser product according to EN60825-1
  • Easy Plug and Play installation.

Scope of delivery

  • SFP module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)