• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet ALL4750 ALL4750 SFP transceiver module 1 GBit/s 550 m Module type SX

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

357 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 37.99
-71 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allnet Switch Module ALL 4750 GBIC Mini module, 1000Mbit, SX/LC

  • Data Link Protocol: Gigabit Ethernet
  • Compatible slots: 1 x SFP (mini-GBIC)
  • Optical wavelength 850 nm.
  • Verdrahtungstyp: Ethernet 1000Base-SX
  • Range: 550m

Technical specifications

Product type

SFP transceiver module

Transfer rate

1 GBit/s

Interfaces

LC

Module type

SX

Distances up to

550 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1078724 Allnet ALL4750 ALL4750 SFP transceiver module 1 GBit/s 550 m Module type SX

Description

Mini GBIC module. 1000 MBit, SX/LC, LC connector 1.125 G, 850 nm multimode, SFP, 550m range.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)