• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUSR USR-SH800 USR-SH800 PLC PC console

Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Touch Screen: PCAP multi-touch 10-point
  • Concurrent Displays: 2
  • Other Features: WukongEdge, OpenPLC, IEC61131-3 programming, AI models
  • Construction: IP65 front frame, metal enclosure
  • Wireless Communication: Wi-Fi 802.11 b/g/n, GNSS (GPS, BDS)
  • Microarchitecture: ARM Cortex-A55, 1 TOPS NPU, 3D GPU
  • Cores / Threads: 4 x A55 / 4T
  • Power Supply: Mating Connector: DC jack 5,5/2,1 mm
  • OS support: Ubuntu 20.04
Product type

PLC PC console

Interfaces

100 Mb x2, USB 3.2 Gen 1x1, USB 3.2 Gen 1x1 OTG, RS-232 x2, RS-485, Line-out, HDMI

Type

USR-SH800

Manufacturer part #

USR-SH800

Operating voltage

12 V DC

Height

40.00 mm

Length

258.00 mm

Width

173.00 mm

Dim

(L x W x H) 258.00 x 173.00 x 40.00 mm

Content

1 pc(s)

Display

Yes

Fitting type (details)

Panel mount, VESA 75

Max. ambient temperature

50 °C

Min. ambient temperature

0 °C

Screen size diagonal (inches)

10.1 inch

Display resolution

1280 x 800 Pixel

Hard drive

32 GB

Cooling

Passive

HDD 1 type

eMMC

CPU

Rockchip RK3568

CPU speed

2 GHz

Brightness

280 cd/m²

4 GB

RAM type

DDR4 RAM

Max. temperature

50 °C

Min. temperature

0 °C

Hor. viewing angle

178°

Vertical viewing angle

178°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639346 PUSR USR-SH800 USR-SH800 PLC PC console

Description

USR-SH800 ;Panel PC 10,1" 800x1280 CTP Rockchip RK3568 4GB RAM 32GB eMMC 0...+50°C