• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PUSR WH-LTE-7S1-E WH-LTE-7S1-E LTE module 10 MBit/s

Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Protocol: TCP|UDP|PPP|HTTP|FTP
  • Height: 12,5 mm
  • Data Rate (kbps) DL: 10000
  • Data Rate (kbps) UL: 5000
  • Category: Cat 1
Product type

LTE module

Transfer rate

10 MBit/s

Interfaces

UART (TTL)

Engineering Series Name

USR

Connection

Pins

Documents & Downloads

Datasheet

Datasheet 3639441 PUSR WH-LTE-7S1-E WH-LTE-7S1-E LTE module 10 MBit/s

User & Safety Instructions

User & Safety Instructions 3639441 PUSR WH-LTE-7S1-E WH-LTE-7S1-E LTE module 10 MBit/s

Description

WH-LTE-7S1-E ;DIP type LTE Cat 1 Module 44.4×41.8×12.5mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)