• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2011C401 Butt joint 4 mm² 6 mm² Insulated Yellow 10 pc(s)

1/3
Product type
Butt joint
Insulation type
Insulated
Contact material
Tin
Length
40 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder butt connector assortment, yellow - 4.0 ... 6.0 mm² - 10 pcs.

Our service for you

Technical specifications

Product type

Butt joint

Factory colour

Yellow

Insulation type

Insulated

Contact material

Tin

Length

40 mm

Content

10 pc(s)

Manufacturer part #

2011C401

Type

2011C401

AWG max.

10

AWG (min.)

12

max. cross section

6 mm²

Min. cross section

4 mm²

Insulation material

Plastic

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Temperature range

Melting temperature: Approx. 160 °C, operating temperature: -55- +125 °C

Documents & Downloads

Datasheet

Datasheet 2380650 Quadrios 2011C401 Butt joint 4 mm² 6 mm² Insulated Yellow 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2380650 Quadrios 2011C401 Butt joint 4 mm² 6 mm² Insulated Yellow 10 pc(s)

Description

This soldering connector is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics engineers and the laboratory requirements.

You receive a 10-piece premium butt connector set in a range of applications for cable cross-sections from 4 to 6 qmm, transparent with yellow ring color. The hot-melting inner adhesive closes waterproof when the overlap is correct – the solder ring connects the two conductors during the shrinking and melting process! The advantage of a transparent design is that you can recognize the covered object. Ideal for repairing cables and ladders, service, manufacturing or hobby.
The application is very simple: Strip the cable and insert it into the connector on both sides until the stripped cable ends overlap under the solder ring or twist. Uniform heating in the melting temperature range until the solder is melted – optimally done with a hot air gun or hot air gun. The maximum current is limited by the conductor cross-section of the cable used, its conductor material and the quality of the solder joint.

Technical data: Shrink temperature of hose/adhesive (min.): 80 °C, melting temperature of solder: Approx. 160 °C, operating temperature: -55 °C to +125 °C, dielectric strength (max.): 600 V, ring color: Yellow. If used correctly, the connection is waterproof

This text is machine translated.

Scope of delivery

  • 10x 4.0 mm² - 6.0 mm² - Color: Yellow
  • 1x box packaging

More interesting products

(*All information is plus legal VAT)