• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22T012 22T012 Cable stripper tool set Incl. cable strippers 0.25 up to 6 mm² 10 up to 24

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Q-1301 multi-function wire stripper with 500 crimp connectors and 1mm² wires

  • Range of application:Cables & LeadsBlade Receptacles & Piggyback ConnectorsIgnition terminals

Technical specifications

Product type

Cable stripper tool set

Working area (cross section)

0.25 up to 6 mm²

Working area cross section (min.)

0.25 mm²

Operating range (cross section) (max.)

6 mm²

Operating range (AWG diameter)

10 up to 24

Operating range (AWG cross section) (min.)

24

Operating range (AWG cross section) (max.)

10 awg

Material

Steel

Features

Incl. cable strippers

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620426 Quadrios 22T012 22T012 Cable stripper tool set Incl. cable strippers 0.25 up to 6 mm² 10 up to 24

Description

The multi-function wire stripping pliers made of carbon steel S50C (grip PP/TPR) offers a stripping function for cables with cross sections of 0.25 mm² ... 6 mm² and a side-cutter function for copper and aluminum wires. It is also possible to use the crimping function for wire end sleeves (insulated/non-insulated) of 0.35 mm² ... 6 mm² and for ignition terminals 7 ... 8 mm². A high-quality crimp connector kit with 500 parts and 10 different colored strands with 1 mm² diameter is also included.

This text is machine translated.

Scope of delivery

  • Multifunctional wire stripping pliers
  • 25 pieces - fork-type cable terminal red, LochØ 3.1 mm, 0.5…1.5 mm²
  • 25 pieces - fork-type cable terminal blue, LochØ 4.1 mm, 0.5…1.5 mm²
  • 20 pieces - fork-type cable terminal red, LochØ 5.2 mm, 1.5…2.5 mm²
  • 25 x red ring terminal, LochØ 3.1 mm, 0.5…1.5 mm²
  • 25 x blue ring terminal, LochØ 4.1 mm, 0.5…1.5 mm²
  • 20 x red ring terminal, LochØ 5.2 mm, 1.5…2.5 mm²
  • 25 pieces - fork-type cable terminal red, LochØ 3.1 mm, 0.5…1.5 mm²
  • 25 pieces - fork-type cable terminal blue, LochØ 4.1 mm, 0.5…1.5 mm²
  • 20 pieces - fork-type cable terminal red, LochØ 5.2 mm, 1.5…2.5 mm²
  • 25 x red ring terminal, LochØ 3.1 mm, 0.5…1.5 mm²
  • 25 x blue ring terminal, LochØ 4.1 mm, 0.5…1.5 mm²
  • 20 x red ring terminal, LochØ 5.2 mm, 1.5…2.5 mm²
  • 25 pieces - red female spade connectors, 2.8 mm, 0.5…1.5 mm²
  • 25 pieces - female spade connectors blue, 4.8 mm, 0.5…1.5 mm²
  • 20 x female spade connectors yellow, 6.3 mm, 1.5…2.5 mm²
  • 25 plugs - red, 2.8 mm, 0.5…1.5 mm²
  • 25 x blue flat plugs, 4.8 mm, 0.5…1.5 mm²
  • 20 plugs - flat plugs yellow, 6.3 mm, 1.5…2.5 mm²
  • 20 round plugs red, Ø 4 mm, 0.5…1.5 mm²
  • 20 pieces - round plug sleeve red, Ø 4 mm, 1.5…2.5 mm²
  • 20 pieces - round plug blue, Ø 4 mm, 0.5…1.5 mm²
  • 20 pieces - round plug sleeve blue, Ø 4 mm, 1.5…2.5 mm²
  • 5 m - strand blue
  • 5 m - strand Brown
  • 5 m - strand green
  • 5 m - strand yellow
  • 5 m - orange wire
  • 5 m - cord gray
  • 5 m - violet wire
  • 5 m - strand black
  • 5 m - white cord
  • 5 m - strand red

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)