• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22T023 Ferrule set Partially insulated White, Grey, Red, Black, Blue, Yellow 1 Set

1/8
Product type
Ferrule set
Insulation type
Partially insulated
Content
1 Set
Factory colour
White
Grey
Red
Black
Blue
Yellow
Country colour code
DIN
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Automatic crimping pliers, wire-end sleeves and wire stripper

  • White, Grey, Red, Black, Blue, Yellow

Technical specifications

  • Cross section: 0.5 – 10 mm²
Product type

Ferrule set

Insulation type

Partially insulated

Factory colour

White

Grey

Red

Black

Blue

Yellow

Country colour code

DIN

Content

1 Set

Contact material

Copper

AWG max.

7

Manufacturer part #

22T023

Insulation material

PA

Temperature range

+105 °C

Type

22T023

Material

Steel

AWG (min.)

20

Crimp area (max.)

10 mm²

Crimp area (min.)

0.25 mm²

Documents & Downloads

Datasheet

Datasheet 2705913 Quadrios 22T023 Ferrule set Partially insulated White, Grey, Red, Black, Blue, Yellow 1 Set

User & Safety Instructions

User & Safety Instructions 2705913 Quadrios 22T023 Ferrule set Partially insulated White, Grey, Red, Black, Blue, Yellow 1 Set

Description

The crimping pliers for wire end sleeves are automatically adjusted to the sleeve diameters in a wide range of applications between 0.25 and 10 qmm of wire cross section - with every new crimping process. The square clamp provides a secure contact with a strong joint and a consistently high quality during the crimping process. The automatic press mechanism is optimally calibrated at the factory, but can be fine-tuned to individual requirements. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a quick-locking safety lock and low weight so you don't tire while you work.The multi-function wire stripping pliers made of carbon steel S50C (grip PP/TPR) offers a stripping function for cables with cross sections of 0.25 mm² ... 5.2 mm² and a side-cutter function for copper and aluminum wires. It is also possible to use the crimping function for wire end sleeves (insulated/non-insulated) of 0.35 mm² ... 5.2 mm² and for ignition terminals 7 ... 8 mm².These wire end sleeves are particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use.You get a 1200 piece premium wire end sleeve set for an application range of cable cross-sections from 0.5 to 10 qmm. Optimum for use with suitable wire-end sleeve crimping pliers. Technical data: Dielectric strength (max.) 440 V, material: Polyamide, copper alloy. Further technical data for the included components are stated in the data sheet. Installation only by electricians.

This text is machine translated.

Scope of delivery

  • Practical assortment box, 25 wire-end sleeves yellow 6 mm2 (10 AWG), 25 wire-end sleeves red 10 mm2 (7 AWG), 50 wire-end sleeves gray 4 mm2 (12 AWG), 250 wire-end sleeves blue 2.5 mm2 (14 AWG), 250 wire-end sleeves gray 0.75 mm2 (16 20 AWG), 200 200 wire-end sleeves red 1.5 1 mm2 (18 AWG), 200 wire-end sleeves white 0.5 mm2 (22 AWG), automatic crimping pliers, wire-stripping pliers.

More interesting products

(*All information is plus legal VAT)