• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quartz Wall Clock with Thermometer and Hygrometer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz wall clock thermo/hygro 06992

  • Dia. 25.5cm
  • Thermometer and Hygrometer

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Inside temperature

Type

Quartz

Enclosure material

Plastic

Case colour

Silver

Dim

(Ø x H) 25.5 cm x 25.5 cm

(Ø)

25.5 cm

Reading range - indoor temperature

0 up to 60 °C

RH

30 up to 100 %

Width

25.5 cm

Height

25.5 cm

Power supply

AA battery (1x), please order separately

Clock face colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 671709 Quartz Wall Clock with Thermometer and Hygrometer

Description

So you are informed at a glance over time and your room climate.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.97€ 36.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)