• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 110532 Clip Mix 53 tool hooks 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Holder set

Factory colour

Black

Silver

Material

Steel

Polyoxymethylene

Weight

825 g

Number (holders)

53 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903492 raaco 110532 Clip Mix 53 tool hooks 1 pc(s)

Description

Flexibility, overview and quick access to tools, accessories and other parts with the Super Clip system

This text is machine translated.

Features

  • 53 sorted Superclips comprising of the clips 10 x1-30, 2 x1-60, 1 x1-90, 1 x2-30, 1 x2-60, 6 x3-25, 3 x3-50, 2 x4-40, 1 x4-50, 2 x5-17, 1 x5-20, 4 x 6-12, 4 x 6-18, 4 x 6-24, 6 x8-30, 1 x8-50, 2 x10, 1 x11 and 1 x12
  • The clips can be placed anywhere on the wall and can be offset at any time without using tools
  • They are made of steel and sturdy plastic and offer a high load capacity

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)