• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco Compact 50 136617 Universal Tool box (empty) (W x H x D) 621 x 260 x 311 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 621 x 260 x 311 mm

Product type

Tool box (empty)

Range of uses

Universal

Material

Plastic

Factory colour

Blue

Height

260 mm

Width

621 mm

Depth

311 mm

Weight

4.62 kg

Compartments

10

Inserts

10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784600 raaco Compact 50 136617 Universal Tool box (empty) (W x H x D) 621 x 260 x 311 mm

Description

Tool box incl. 10 inserts in the removable tool carrier and partition for the division of the case interior.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.96€ 137.96*

More interesting products

(*All information is plus legal VAT)