• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Radxa Starter Kit Rock 4 C+ 4 GB 6 x PSU, HDMI cable, Housing

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OKdo ROCK 4 Model C+ 4GB Single Board Computer Starter Kit

  • Everything, WAS you need to get started with THE ROCK 4C+, in a practical kit!ROCK 4C+ is a robust, high-performance, multi-functional single-board computer designed for even the most demanding applicationsLinux OS pre-installed so you can focus on developing applicationsKeep your SKIRT cool with the supplied heat sink and fanStable protection: The accompanying casing protects your board and also enables the easy access to all connections and pins of THE ROCK

Technical specifications

  • Gigabit Ethernet via USB 2.0 (3x faster than 3B)
  • Clock frequency 1.5 GHz
Product type

SBC starter kit

Type

Rock 4 C+

SoC

Rockchip RK3399T

Processor

ARM Cortex-A72

ARM Cortex-A53

Processor cores (No.)

6 x

GPU

Mali T860MP4

4 GB

Memory type

DDR4

Operating system (Version)

Linux

Memory capacity

32 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

sMMC

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

3.5 mm jack

micro SD

USB-C® (current)

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

9 V DC

Output current

2 A

Content

PSU

HDMI cable

Housing

Length

85 mm

Width

56 mm

Height

17 mm

Weight

0.10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2749990 Radxa Starter Kit Rock 4 C+ 4 GB 6 x PSU, HDMI cable, Housing

Datasheet 2749990 Radxa Starter Kit Rock 4 C+ 4 GB 6 x PSU, HDMI cable, Housing

User & Safety Instructions

User & Safety Instructions 2749990 Radxa Starter Kit Rock 4 C+ 4 GB 6 x PSU, HDMI cable, Housing

Conformity certificate

Conformity certificate 2749990 Radxa Starter Kit Rock 4 C+ 4 GB 6 x PSU, HDMI cable, Housing

Conformity certificate 2749990 Radxa Starter Kit Rock 4 C+ 4 GB 6 x PSU, HDMI cable, Housing

Description

Why buy, if we have done the hard work for you and everything, WAS you need to start with your brand new ROCK 4 C+ board, in a convenient kit is included! Each kit contains THE ROCK 4 Model C+ 4GB Single Board Computer together with a reliable power supply, a USB A to USB C cable with in-line switch, 2 x Micro HDMI to HDMI cables for dual display, a Micro SD card to USB reader, a 32 GB Micro SD card with pre-installed Linux operating system and a CPU heat sink and fan for better management. Perfect for anyone who is interested in electronics, no matter how much experience he has, even for beginners.The ROCK 4 model C+ 4GBTHE ROCK 4C+ Single Board Computer is a rugged, powerful, and multifunctional board based on the powerful RK3399-T SoC Rockchip. Developed by Okdo in collaboration with Radxa, ROCK 4C+ is a perfect Raspberry Pi alternative with world-class features, including Dual Arm Cortex A72 CPU, Quad Arm Cortex A53, Arm Mali T860MP4 GPU, built-in fan control, stereo audio jack, two micro-HDMI ports that support displays up to 4Kp60 resolution, Multiple connectivity and memory capabilities and compatibility with a wide range of software operating systems.With the integrated on/off key THE ROCK 4C+ is an energy-efficient single-board computer that can now be safely shut down on push of a button without any risk of damage to the memory. It also has several memory options, such as 4 GB 64-bit RAM and an eMMC socket for robust applications. The unbelievable properties of the board make it Ideal for various multimedia and industrial applications and ensure excellent power and reliability in the most demanding applications.Universal power supplyA high-quality and reliable AC-DC power adapter for converting mains power into 3A, 5V current via a USB-C connector. This power supply is delivered with four regional, exchangeable heads.MicroSD card with pre-installed Linux operating systemSimply insert the accompanying MicroSD card and the Linux operating system is ready to use in no time at all, so that you can concentrate on developing fantastic applications.4K dual monitor outputWith an arm Mali T860MP4 graphics processor (GPU) as the heart of the ROCK 4C+ is perfectly suitable for advanced multimedia applications such as games, videos and signage. The board has camera and display interfaces and two micro-HDMI connections that support two displays with a resolution of up to 4Kp60. We have enclosed the kit with two Micro-HDMI-to-HDMI cables so that you can easily connect your displays.Real heat managementHeat management is the most important thing The heat sink and fan contained in this kit see to it that your ROCK Board always runs with maximum efficiency and remains cool.Stable protection, solid like A ROCK!The elegant yet robust metal casing offers protection and also enables the access at the same time to all connections and pins of THE ROCK 4 C+ – solid like A ROCK!

This text is machine translated.

Features

  • 802.11 b/g/n/ac (WiFi 5) Wireless LANBluetooth 5.0 with BLE1 x micro-SD-card slot2 x HDMI ports that support displays with a resolution of up to 4Kp60 and 2Kp602 x USB2 HOST ports1 x USB3 OTG/HOST connection, 1x USB3 HOST connection1 x Gigabit Ethernet connection (supports PoE with additional PoE HAS)1 x camera connections (2-Lane MIPI CSI)1 x display connections (4-track MIPI DSI)40 x user GPIO that supports a wide range of interface options: 2 x UART, 2 x SPI bus, 2 x I2C bus, 1 x PCM/I2S, 1 x SPDIF, 1 x PWM, 1 x ADC, 6 x GPIO, 2 x 5V DC Power In, 2 x 3.3V Power pin. The GPIO header is 97.5% (39/40) compatible with the Raspberry Pi.

Scope of delivery

  • ROCK 4 Model C+ 4 GB Single Board Computer
  • 5V/3A Universal power supply
  • 2x 1M Micro HDMI on HDMI cable
  • 32GB MicroSD card (With pre-installed Linux OS)
  • MicroSD card to USB reader
  • CPU cooling element and fan
  • Metal enclosure
  • screwdriver

Hints

The required software for the Rock Pi 4C+ can be downloaded from wiki.radxa.com/Rockpi4/downloads.ROCK Pi guarantees the availability of the Rock Pi 4C+ until at least September 2029.

What kind of Single Board Computers (SBCs) are you looking for?

More interesting products

(*All information is plus legal VAT)