• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.10.051.031/0001 Key switch 1 pc(s)

1/2
Product type
Key switch
Length
29.8 mm
Width
29.8 mm
Height
75.1 mm
Type
1.10.051.031/0001
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAMO 22 K, M12, Bund round, potential free, 2 S, Gold, M12 4-pin A-coded, front ring black, 1 x 40°, momentary, Deduction position 0

Our service for you

Technical specifications

Product type

Key switch

Length

29.8 mm

Width

29.8 mm

Height

75.1 mm

Type

1.10.051.031/0001

Content

1 pc(s)

Dim

(L x W x H) 29.8 x 29.8 x 75.1 mm

RoHS-compliant

Yes

Weight

46.3 g

Documents & Downloads

Datasheet

Datasheet 3844685 RAFI 1.10.051.031/0001 Key switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844685 RAFI 1.10.051.031/0001 Key switch 1 pc(s)

Description

RAMO 22 K, M12, Bund round, potential free, 2 S, Gold, M12 4-pin A-coded, front ring black, 1 x 40°, momentary, Deduction position 0

This text is machine translated.

More interesting products

(*All information is plus legal VAT)