There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pushbutton
Protruding
Black
momentary
Momentary contact:
None
dia. 10.5 mm
1 x Off/(On)
1 maker
Screws
250 V AC
2 A
16.2 mm
1 pc(s)
Yes
15 mm
15 mm
110102001.0104
2 A/250 V AC
250 V AC
2 A
110102001.0104
Screw connection
Datasheet 706019 RAFI 1.10.102.001/0104 110102001.0104 Pushbutton 250 V AC 2 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions 706019 RAFI 1.10.102.001/0104 110102001.0104 Pushbutton 250 V AC 2 A 1 x Off/(On) momentary 1 pc(s)
Conformity certificate 706019 RAFI 1.10.102.001/0104 110102001.0104 Pushbutton 250 V AC 2 A 1 x Off/(On) momentary 1 pc(s)