• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.10.102.001/0507 Rafi Pushbutton 250 V 2 A momentary (L x W x H) 20 x 20 x 50 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Pushbutton
Lighting type
None
Contact type
1 maker
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

77 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.86 / piece)
€ 4.86
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Casing/button colour

Green

Functions

momentary

Lighting type

None

Contact type

1 maker

Material

Plastic

Contact material

Silver

Connection

Screw terminal

Switching voltage

250 V

Max. switching capacity

500 VA

Switching current (max.)

2 A

Length

20 mm

Width

20 mm

Height

50 mm

Recess diameter

16.2 mm

Recess depth

41 mm

Front panel cut-out

16.2 mm

Actuating force

7.5 N

Content

1 pc(s)

Dim

(L x W x H) 20 x 20 x 50 mm

Type

Rafi

Documents & Downloads

Datasheet

Datasheet 3059450 RAFI 1.10.102.001/0507 Rafi Pushbutton 250 V 2 A momentary (L x W x H) 20 x 20 x 50 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3059450 RAFI 1.10.102.001/0507 Rafi Pushbutton 250 V 2 A momentary (L x W x H) 20 x 20 x 50 mm 1 pc(s) Piece

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)