• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.11.051.033/2100 Key switch 1 pc(s)

1/2
Product type
Key switch
Length
34.5 mm
Width
34.5 mm
Height
75.1 mm
Type
1.11.051.033/2100
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAMO 30 K, M12, Bund round, potential free, 2 S, Gold, M12 4-pin A-coded, stainless steel front ring, 1 x 90°, shape L, latch, release position 0

Our service for you

Technical specifications

Product type

Key switch

Length

34.5 mm

Width

34.5 mm

Height

75.1 mm

Type

1.11.051.033/2100

Content

1 pc(s)

Dim

(L x W x H) 34.5 x 34.5 x 75.1 mm

RoHS-compliant

Yes

Weight

56.1 g

Documents & Downloads

Datasheet

Datasheet 3844681 RAFI 1.11.051.033/2100 Key switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844681 RAFI 1.11.051.033/2100 Key switch 1 pc(s)

Description

RAMO 30 K, M12, Bund round, potential free, 2 S, Gold, M12 4-pin A-coded, stainless steel front ring, 1 x 90°, shape L, latch, release position 0

This text is machine translated.

More interesting products

(*All information is plus legal VAT)