• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.14.112.501/0000 Short-travel keys (L x W) 12.00 mm x 12.00 mm 1 pc(s)

1/2
Product type
Short-travel keys
Width
12.00 mm
Length
12.00 mm
Content
1 pc(s)
Dim
(L x W) 12.00 mm x 12.00 mm
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.51 / piece)
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short-travel pushbutton (Racon 12 pce) THT straight LxBxH:12.00x12.00x4.95mm 367GF THT outer rod

Our service for you

Technical specifications

Product type

Short-travel keys

Length

12.00 mm

Width

12.00 mm

Content

1 pc(s)

Dim

(L x W) 12.00 mm x 12.00 mm

RoHS-compliant

Yes

Type

1.14.112.501/0000

Weight

1.2 g

Documents & Downloads

Datasheet

Datasheet 3844576 RAFI 1.14.112.501/0000 Short-travel keys (L x W) 12.00 mm x 12.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844576 RAFI 1.14.112.501/0000 Short-travel keys (L x W) 12.00 mm x 12.00 mm 1 pc(s)

Description

Short-travel pushbutton (Racon 12 pce) THT straight LxBxH:12.00x12.00x4.95mm 367GF THT outer rod

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)