• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.15.108.571/0100 Key switch 1 pc(s)

1/2
Product type
Key switch
Length
18 mm
Width
24 mm
Height
49 mm
Type
1.15.108.571/0100
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LOCK SWITCH, BLACK

Our service for you

Technical specifications

Product type

Key switch

Length

18 mm

Width

24 mm

Height

49 mm

Type

1.15.108.571/0100

Content

1 pc(s)

Dim

(L x W x H) 18 x 24 x 49 mm

RoHS-compliant

Yes

Weight

33 g

Documents & Downloads

Datasheet

Datasheet 3844728 RAFI 1.15.108.571/0100 Key switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844728 RAFI 1.15.108.571/0100 Key switch 1 pc(s)

Description

LOCK SWITCH, BLACK

This text is machine translated.

More interesting products

(*All information is plus legal VAT)