• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.22.114.543/0000 Key switch 1 pc(s)

1/2
Product type
Key switch
Length
123.2 mm
Width
40 mm
Height
71.5 mm
Type
1.22.114.543/0000
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-BOX M12, emergency stop, key switch, M12 8-pin A-coded, yellow

Our service for you

Technical specifications

Product type

Key switch

Length

123.2 mm

Width

40 mm

Height

71.5 mm

Type

1.22.114.543/0000

Content

1 pc(s)

Dim

(L x W x H) 123.2 x 40 x 71.5 mm

RoHS-compliant

Yes

Weight

129 g

Documents & Downloads

Datasheet

Datasheet 3844717 RAFI 1.22.114.543/0000 Key switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844717 RAFI 1.22.114.543/0000 Key switch 1 pc(s)

Description

E-BOX M12, emergency stop, key switch, M12 8-pin A-coded, yellow

This text is machine translated.

More interesting products

(*All information is plus legal VAT)