• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.076.021/0000 RAFIX 16 Key switch 1 x 90 ° 1 pc(s) Piece

Packaging type
Piece
Product type
Key switch
Functions
latch
Switch postions
2
Switching angle
1 x 90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • can be illuminated: yes
Packaging type

Piece

Product type

Key switch

Functions

latch

Switching angle

1 x 90 °

Contact type

1 maker

Switch postions

2

Contact material

Gold

Length

24.95 mm

Width

24.95 mm

Height

47.15 mm

(Ø)

16.2 mm

Recess diameter

16.2 mm

Type

RAFIX 16

Content

1 pc(s)

Dim

(Ø x H) 16.2 mm x 47.15 mm

Recess depth

44.7 mm

Documents & Downloads

Datasheet

Datasheet 3059486 RAFI 1.30.076.021/0000 RAFIX 16 Key switch 1 x 90 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3059486 RAFI 1.30.076.021/0000 RAFIX 16 Key switch 1 x 90 ° 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)