• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.245.221/0800 Key switch 1 pc(s)

1/2
Product type
Key switch
Length
29.8 mm
Width
29.8 mm
Height
53.5 mm
Type
1.30.245.221/0800
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFIX 22 QR key switch, round collar

Our service for you

Technical specifications

Product type

Key switch

Length

29.8 mm

Width

29.8 mm

Height

53.5 mm

Type

1.30.245.221/0800

Content

1 pc(s)

Dim

(L x W x H) 29.8 x 29.8 x 53.5 mm

RoHS-compliant

Yes

Weight

42.5 g

Documents & Downloads

Datasheet

Datasheet 3844668 RAFI 1.30.245.221/0800 Key switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844668 RAFI 1.30.245.221/0800 Key switch 1 pc(s)

Description

RAFIX 22 QR key switch, round collar

This text is machine translated.

More interesting products

(*All information is plus legal VAT)