
1/2
Image similar
Standard indicator light with bulb
28 V
1.20 W
Green
Square
10 mm
Snap-in hole
CEE 7/16 plug (2.8 x 0.8 mm)
Solder tag
IP40
12.50 mm
Green (transparent)
No
1 pc(s)
n.rel.
10000 h
Yes
1.69.507.125/1502
Datasheet 720257 RAFI 1.69.507.125/1502 N/A Green (transparent)
User & Safety Instructions 720257 RAFI 1.69.507.125/1502 N/A Green (transparent)
Information 720257 RAFI 1.69.507.125/1502 N/A Green (transparent)