• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.69.508.810/0000 N/A Black, Green

1/2
Image similar
Product type
Standard indicator light with bulb
Voltage (max.)
28 V
Colour
Green
Recess diameter
5 mm
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 8.44 / piece)
€ 8.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFI 1.69.508.810/0000 N/A Black, Green

  • Colours (LEDs) Green

Our service for you

Technical specifications

Product type

Standard indicator light with bulb

Voltage (max.)

28 V

Colour

Green

Type

Circular

Recess diameter

5 mm

Fitting type

Snap-in hole

Connection

Solder tag

IP40

Factory colour

Black

Green

Industrial packaging

No

Content

1 pc(s)

n.rel.

Recess depth

18 mm

RoHS-compliant

Yes

Voltage (min.)

24 V

Type

1.69.508.810/0000

Documents & Downloads

Datasheet

Datasheet 725975 RAFI 1.69.508.810/0000 N/A Black, Green

User & Safety Instructions

User & Safety Instructions 725975 RAFI 1.69.508.810/0000 N/A Black, Green

Information

Information 725975 RAFI 1.69.508.810/0000 N/A Black, Green

Description

Signal lights with built-in, the above LED. With integrated current limiting resistor.

This text is machine translated.

Hints

The in-built socket-less LED is not changeable.

More interesting products

(*All information is plus legal VAT)