• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 3.14.100.001/0000 3.14100.001 Pushbutton 42 V DC/AC 0.1 A 1 x Off/(On) momentary 1 pc(s) Single

1/2
Image similar
Packaging type
Single
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.51 / piece)
€ 3.79
-34 %
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button RF 15 non-illuminated

Our service for you

Technical specifications

  • Illuminated with 1 or 2 LED (spot or full lighting)
  • Confirmation travel 0.5 (+0.2) mm
  • Switch travel 0.5 (+0.2) mm
  • Stop strength = 100 N
  • Solder temperature 250 °C
  • Solder duration max. 2.5 sec.
  • Installation height 9.7 mm.
Packaging type

Single

Product type

Pushbutton

Switch/button features

Planar

Casing/button colour

White

Transparent

Functions

momentary

Type

Snap-action contact

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Contact material

Gold (Au)

Connection

Solder pins

Resistance

≤ 100 mΩ

Switching voltage

42 V DC/AC

Max. switching capacity

2 W

Switching current (max.)

0.1 A

Bounce duration

≤ 5 ms

Min. temperature

-25 °C

Max. temperature

+70 °C

Height

9.7 mm

Durability

1 million cycles

Actuating force

2.9 N

Content

1 pc(s)

RoHS-compliant

Yes

Front panel cut-out

15 x 15 mm

Board thickness (max.)

9 mm

Switching current (inductive)

0.1 A

Type

3.14100.001

Switching capacity

(resistive load) 2 W

Type

3, 14100,001

Actuating force

(±0.6) 2.9 N

Connection

tin-plated

Temperature range

-25 - +70 °C

Documents & Downloads

Datasheet

Datasheet 704393 RAFI 3.14.100.001/0000 3.14100.001 Pushbutton 42 V DC/AC 0.1 A 1 x Off/(On) momentary 1 pc(s) Single

Description

A button cap may be fitted to the non-illuminated button if alternative labelling is required or a height of 12.5 mm has to be reached. The labelling on the button cap is visible through a window in the deco film. The button cap may be exchanged to modify the labelling.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.61€ 14.33*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)