• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 5.49.205.018/1502 N/A Green (transparent)

1/2
Image similar
Product type
Faceplate
Energy efficiency rating
n.rel.
Factory colour
Green (transparent)
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFI 5.49.205.018/1502 N/A Green (transparent)

Our service for you

Technical specifications

  • Signal lamp with round federal (Order No. 72 01 09)
Product type

Faceplate

Factory colour

Green (transparent)

Content

1 pc(s)

n.rel.

RoHS-compliant

Yes

Type

5.49.205.018/1502

Documents & Downloads

Datasheet

Datasheet 720229 RAFI 5.49.205.018/1502 N/A Green (transparent)

Description

Suitable panels for the signal lights with lamp socket.

This text is machine translated.

Scope of delivery

  • Supplied without indicator lamp and bulb.

Hints

In order to get a functioning signal light, a lamp socket, aperture and a bulb can be ordered.

More interesting products

(*All information is plus legal VAT)