• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI Switcher 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching element (RAFIX 22 QR) 2NC, gold contacts, without lamp holder

Our service for you

Technical specifications

Product type

Switcher

Length

49.9 mm

Width

39.5 mm

Height

30 mm

Content

1 pc(s)

Dim

(L x W x H) 49.9 x 39.5 x 30 mm

RoHS-compliant

Yes

Weight

17.2 g

Type

5.00.100.161/0000

Documents & Downloads

Datasheet

Datasheet 3844633 RAFI Switcher 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844633 RAFI Switcher 1 pc(s)

Description

Switching element (RAFIX 22 QR) 2NC, gold contacts, without lamp holder

This text is machine translated.

More interesting products

(*All information is plus legal VAT)