• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI Switcher 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Switcher

Length

22.2 mm

Width

22.2 mm

Height

34.4 mm

Content

1 pc(s)

Dim

(L x W x H) 22.2 x 22.2 x 34.4 mm

RoHS-compliant

Yes

Weight

10 g

Type

1.20.122.012/0000

Documents & Downloads

Datasheet

Datasheet 3844640 RAFI Switcher 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844640 RAFI Switcher 1 pc(s)

More interesting products

(*All information is plus legal VAT)