• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI Switcher 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching element (RAFIX FS) 2NO contacts, silver contacts, with lamp socket

Our service for you

Technical specifications

Product type

Switcher

Length

19.7 mm

Width

18.6 mm

Height

30.65 mm

Content

1 pc(s)

Dim

(L x W x H) 19.7 x 18.6 x 30.65 mm

RoHS-compliant

Yes

Weight

4 g

Type

1.20.126.305/0000

Documents & Downloads

Datasheet

Datasheet 3844644 RAFI Switcher 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844644 RAFI Switcher 1 pc(s)

Description

Switching element (RAFIX FS) 2NO contacts, silver contacts, with lamp socket

This text is machine translated.

More interesting products

(*All information is plus legal VAT)