• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI Switcher 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Switcher

Length

49.9 mm

Width

39.5 mm

Height

30 mm

Content

1 pc(s)

Dim

(L x W x H) 49.9 x 39.5 x 30 mm

RoHS-compliant

Yes

Weight

13.9 g

Type

5.00.100.165/0000

Documents & Downloads

Datasheet

Datasheet 3844636 RAFI Switcher 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844636 RAFI Switcher 1 pc(s)

More interesting products

(*All information is plus legal VAT)