• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI Switcher 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Switching element (RAFIX FS) 1NC+1NO, silver contacts, with lamp holder

Our service for you

Technical specifications

Product type

Switcher

Length

19.7 mm

Width

18.6 mm

Height

30.65 mm

Content

1 pc(s)

Dim

(L x W x H) 19.7 x 18.6 x 30.65 mm

RoHS-compliant

Yes

Weight

4 g

Type

1.20.126.303/0000

Documents & Downloads

Datasheet

Datasheet 3844641 RAFI Switcher 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844641 RAFI Switcher 1 pc(s)

Description

Switching element (RAFIX FS) 1NC+1NO, silver contacts, with lamp holder

This text is machine translated.

More interesting products

(*All information is plus legal VAT)