• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rail mount Adam Hall 61535 B 4 4 U

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adam Hall B4 Rack Rail 4 HE

  • Punched steel rack rail
  • With three holes per U
  • 9.5 mm hole size
  • This text is machine translated.

Technical specifications

Product type

Rail mount

Rack unit

4 U

Material

Steel

Factory colour

Black

Content

1 pc(s)

Weight

132 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1457487 Rail mount Adam Hall 61535 B 4 4 U

Description

Features

  • Punched steel rack rail as 61532 BLK, but with three holes per U
  • 9.5 mm hole size (IEC 60297)
  • 2 mm steel, black powder-coated
  • Suitable cage nut:5071
  • Length: 4 HE.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.50€ 4.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)